
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Alu-P-Clip
- Silver
- Fastener
- Screw fixing
- Bundle Ø range 20.60 mm (max)
Our service for you
Technical specifications
- Hole Ø: 5.2 mm
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
20.60 mm (max)
- Bundle Ø (max.)
20.60 mm
- Material
Aluminium
- Min. temperature
-40 °C
- Max. temperature
+180 °C
- Factory colour
Silver
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
211-10130
- Width
12.7 mm
- RoHS-compliant
Yes
- Type
ALU13-ALU-NA-C1
- Material (details)
Aluminium-alloy (AL)
- Clamping range diameter mm
20.6 mm
- Temperature range
-40 - +180 °C
Documents & Downloads
Datasheet
Datasheet 542704 HellermannTyton ALU13-ALU-NA-C1 Fastener Screw fixing 211-10130 Bundle Ø range 20.60 mm (max) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542704 HellermannTyton ALU13-ALU-NA-C1 Fastener Screw fixing 211-10130 Bundle Ø range 20.60 mm (max) Silver 1 pc(s)
Description
Manufactured from a high quality aluminium, these P-Clips provide flexibility whilst providing a permanent fixing in the most arduous of environments. Ideal for simple and secure pipe or cable fixing (e. g. caravan construction) as well as for vibration resistance (e. g. retain capacitors on PCB) in combination with chloprene insert.


