
Number
Highlights & Details
HellermannTyton C1-N66-BK-C1 Fastener Screw fixing 201-10010 Bundle Ø range 6 mm (max) Black 1 pc(s)
- Black
- Fastener
- Screw fixing
- Bundle Ø range 6 mm (max)
Our service for you
Technical specifications
- Bore hole diameter 4.8mm
- Flame retardant in accordance with UL94 V2
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
6 mm (max)
- Bundle Ø (max.)
6 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
201-10010
- Dimensions
(L1 x B1 x B2 x H x R) 25 x 15.5 x 12.7 x 14 x 6.3 mm
- RoHS-compliant
Yes
- Type
C1-N66-BK-C1
- Material (details)
Cradle clamp Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - 85 ºC, short-term +105 ºC (500 h)
- Bundle diameter
6.3 mm
- Temperature range
-40 to 85 ºC, temporarily up to +105 ºC (500 hrs) °C
Documents & Downloads
Datasheet
Datasheet 546137 HellermannTyton C1-N66-BK-C1 Fastener Screw fixing 201-10010 Bundle Ø range 6 mm (max) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 546137 HellermannTyton C1-N66-BK-C1 Fastener Screw fixing 201-10010 Bundle Ø range 6 mm (max) Black 1 pc(s)
Description
Scope of delivery
- 1 Mounting clamp (without tension loop).
- This text is machine translated.




