
HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28349 4x thread, halogen-free, UV-proof, weather-proof Trans
Number (Package size 100 pc(s))
Highlights & Details
MB, TY mounting base, screw-mounted/self-adhesive
- Transparent
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
UV-proof
weather-proof
- Max. cable tie width
4.1 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
100 pc(s)
- Manufacturer part #
151-28349
- Dimensions
19 x 19 x 3.8 mm
- RoHS-compliant
Yes
- Type
151-28349
White
19
3.8 mm
Polyamide (PA)
19 m
-40-60 °C
Plastic
Glue and screw
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3025472 HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28349 4x thread, halogen-free, UV-proof, weather-proof Trans
User & Safety Instructions
User & Safety Instructions 3025472 HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28349 4x thread, halogen-free, UV-proof, weather-proof Trans


