
Number
Highlights & Details
HellermannTyton CTAM1-N66-NA-C1 Cable mount Screw fixing 151-31103 Transparent 1 pc(s)
- Transparent
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Max. cable tie width
4.6 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.30 mm
- Mounting Ø (max.)
4.30 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-31103
- Dimensions
(L x W x H) 20.4 x 10.2 x 5.1 mm
- Width
10.2 mm
- Height
5.1 mm
- Length
20.4 mm
- RoHS-compliant
Yes
- Type
CTAM1-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
CTAM1
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541808 HellermannTyton CTAM1-N66-NA-C1 Cable mount Screw fixing 151-31103 Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541808 HellermannTyton CTAM1-N66-NA-C1 Cable mount Screw fixing 151-31103 Transparent 1 pc(s)
Description
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.




