
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.12
45
8% = € 0.01
€ 0.11
75
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.12 / piece)
€ 1.80
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton FH18-N66-NA-D1 Cable mount Screw fixing 151-61119 Ecru 1 pc(s)
- Ecru
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Max. cable tie width
2.5 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
3.70 mm
- Mounting Ø (max.)
3.70 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-61119
- Dimensions
(L x B x H x H2) 13.3 x 7.1 x 4.0 mm
- RoHS-compliant
Yes
- Type
FH18-N66-NA-D1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541832 HellermannTyton FH18-N66-NA-D1 Cable mount Screw fixing 151-61119 Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541832 HellermannTyton FH18-N66-NA-D1 Cable mount Screw fixing 151-61119 Ecru 1 pc(s)
Description
Screw-mounted securing eyes are used if the bundle is to be fixed in a lateral position to the hole. FH mounting eyelets are characterised by their compact form. The CL8 bases are especially suitable for large width cable ties and offer secure fastening even for larger bundle diameters.
Hints
Applications: Due to the lateral routing of the cable and wire bundle, this base is ideal for installation in confined spaces, especially for fastening in corners and on edges, since the hole can be offset by a few millimetres. In addition to switch cabinet construction, this base is also used for cable assemblies. The eyelets can be easily retrofitted for this application.




