
HellermannTyton FKH30A-HIR-BK-C1 Cable mount Screw fixing, Self-adhesive 151-15300 for ribbon cable, + acrylate glue, im
Number
Highlights & Details
HellermannTyton FKH30A-HIR-BK-C1 Cable mount Screw fixing, Self-adhesive 151-15300 for ribbon cable, + acrylate glue, impact-resistant Black 1 pc(s)
- Black
- Cable mount
- Screw fixing, Self-adhesive
Our service for you
Technical specifications
- Flame-retardant according to UL94 HB (without adhesive)
- Product type
Cable mount
- Features
for ribbon cable
+ acrylate glue
impact-resistant
- Fastening method
Screw fixing
Self-adhesive
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-15300
- Dimensions
(L x W x W2) 35 x 25 x 22 mm
- RoHS-compliant
Yes
- Type
FKH30A-HIR-BK-C1
- Material (details)
Polyamide 6.6, modified impact-resistant (PA66HIR)
- Type
Mit Kleber
- Operating temperature
-40 - +80 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 540436 HellermannTyton FKH30A-HIR-BK-C1 Cable mount Screw fixing, Self-adhesive 151-15300 for ribbon cable, + acrylate glue, im
User & Safety Instructions
User & Safety Instructions 540436 HellermannTyton FKH30A-HIR-BK-C1 Cable mount Screw fixing, Self-adhesive 151-15300 for ribbon cable, + acrylate glue, im





