
HellermannTyton FKH50A-HIR-BK-C1 Cable mount Self-adhesive, Screw fixing 151-15500 for ribbon cable, + acrylate glue, im
Number
Highlights & Details
HellermannTyton FKH50A-HIR-BK-C1 Cable mount Self-adhesive, Screw fixing 151-15500 for ribbon cable, + acrylate glue, impact-resistant Black 1 pc(s)
- Black
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Flame-retardant according to UL94 HB (without adhesive)
- Product type
Cable mount
- Features
for ribbon cable
+ acrylate glue
impact-resistant
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-15500
- Dimensions
(L x W x W2) 56.6 x 25 x 22 mm
- RoHS-compliant
Yes
- Type
FKH50A-HIR-BK-C1
- Material (details)
Polyamide 6.6, modified impact-resistant (PA66HIR)
- Type
With adhesive
- Operating temperature
-40 - +80 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 540450 HellermannTyton FKH50A-HIR-BK-C1 Cable mount Self-adhesive, Screw fixing 151-15500 for ribbon cable, + acrylate glue, im
User & Safety Instructions
User & Safety Instructions 540450 HellermannTyton FKH50A-HIR-BK-C1 Cable mount Self-adhesive, Screw fixing 151-15500 for ribbon cable, + acrylate glue, im





