
Number (Package size 10 pc(s))
Highlights & Details
- Black
- Cable mount
- Self-adhesive
Technical specifications
- Product type
Cable mount
- Features
flexible base
- Max. cable tie width
5.4 mm
- Fastening method
Self-adhesive
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Factory colour
Black
- Content
10 pc(s)
- Manufacturer part #
151-03669
- Industrial packaging
Yes
- Suitable for
Rounded surfaces
Angled surfaces
- Width
28 mm
- Height
6.3 mm
- Length
28 mm
- Type
FMB4APT-A-PA66HS-BK (10)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3593761 HellermannTyton FMB4APT-A-PA66HS-BK (10) Cable mount Self-adhesive 151-03669 flexible base Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3593761 HellermannTyton FMB4APT-A-PA66HS-BK (10) Cable mount Self-adhesive 151-03669 flexible base Black 10 pc(s)






