
HellermannTyton H10P Fastener Screw fixing 211-60009 Bundle Ø range 17.50 mm (max) halogen-free, heat-stabilised Black 1
Number
Highlights & Details
Mounting clips polyamide HP
- Black
- Fastener
- Screw fixing
- Bundle Ø range 17.50 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
17.50 mm (max)
- Bundle Ø (max.)
17.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60009
- Dimensions
(W x WT x FH x F x R)
- Width
10 mm
- RoHS-compliant
Yes
- Type
H10P
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 1199060 HellermannTyton H10P Fastener Screw fixing 211-60009 Bundle Ø range 17.50 mm (max) halogen-free, heat-stabilised Black 1
User & Safety Instructions
User & Safety Instructions 1199060 HellermannTyton H10P Fastener Screw fixing 211-60009 Bundle Ø range 17.50 mm (max) halogen-free, heat-stabilised Black 1
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.



