
HellermannTyton H11P Fastener Screw fixing 211-60119 Bundle Ø range 19 mm (max) halogen-free, heat-stabilised Ecru 1 pc(
Number
Highlights & Details
Mounting clips polyamide HP
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 19 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
19 mm (max)
- Bundle Ø (max.)
19 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60119
- Dimensions
(W x WT x FH x F x R)
- Width
10 mm
- RoHS-compliant
Yes
- Type
H11P
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 1199066 HellermannTyton H11P Fastener Screw fixing 211-60119 Bundle Ø range 19 mm (max) halogen-free, heat-stabilised Ecru 1 pc(
User & Safety Instructions
User & Safety Instructions 1199066 HellermannTyton H11P Fastener Screw fixing 211-60119 Bundle Ø range 19 mm (max) halogen-free, heat-stabilised Ecru 1 pc(
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.



