
HellermannTyton H1P-N66-NA-M1 Fastener Screw fixing 211-60019 Bundle Ø range 3.20 mm (max) halogen-free, heat-stabilised
Number
Highlights & Details
HellermannTyton H1P-N66-NA-M1 Fastener Screw fixing 211-60019 Bundle Ø range 3.20 mm (max) halogen-free, heat-stabilised Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 3.20 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
3.20 mm (max)
- Bundle Ø (max.)
3.20 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60019
- Dimensions
(W x WT x FH x F x R) 10 x 0.8 x 4.2 x 8.5 x 0.5 mm
- RoHS-compliant
Yes
- Type
H1P-N66-NA-M1
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Complies with UL94 V2
- Type
H1P
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 531111 HellermannTyton H1P-N66-NA-M1 Fastener Screw fixing 211-60019 Bundle Ø range 3.20 mm (max) halogen-free, heat-stabilised
User & Safety Instructions
User & Safety Instructions 531111 HellermannTyton H1P-N66-NA-M1 Fastener Screw fixing 211-60019 Bundle Ø range 3.20 mm (max) halogen-free, heat-stabilised
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.




