
HellermannTyton H3P-HS-BK Fastener Screw fixing 211-60002 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised Bla
Number
Highlights & Details
HellermannTyton H3P-HS-BK Fastener Screw fixing 211-60002 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised Black 1 pc(s)
- Manufactured from Polyamide
- Good temperature resistance and high strength
- Wide range of sizes for every application
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
6.50 mm (max)
- Bundle Ø (max.)
6.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60002
- Dimensions
(W x WT x FH x F x R)
- RoHS-compliant
Yes
- Type
H3P-HS-BK
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 542751 HellermannTyton H3P-HS-BK Fastener Screw fixing 211-60002 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised Bla
User & Safety Instructions
User & Safety Instructions 542751 HellermannTyton H3P-HS-BK Fastener Screw fixing 211-60002 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised Bla
Description
Features
- Material: Polyamide 6.6 Heat Stabilised, Colour: Black.




