
HellermannTyton H3P-N66-NA-M1 Fastener Screw fixing 211-60039 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised
Number
Highlights & Details
HellermannTyton H3P-N66-NA-M1 Fastener Screw fixing 211-60039 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 6.50 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
6.50 mm (max)
- Bundle Ø (max.)
6.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60039
- Dimensions
(W x WT x FH x F x R) 10 x 1 x 4.2 x 10 x 1 mm
- RoHS-compliant
Yes
- Type
H3P-N66-NA-M1
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 531138 HellermannTyton H3P-N66-NA-M1 Fastener Screw fixing 211-60039 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised
User & Safety Instructions
User & Safety Instructions 531138 HellermannTyton H3P-N66-NA-M1 Fastener Screw fixing 211-60039 Bundle Ø range 6.50 mm (max) halogen-free, heat-stabilised
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.




