
HellermannTyton H7P-N66-NA-M1 Fastener Screw fixing 211-60079 Bundle Ø range 12.50 mm (max) halogen-free, heat-stabilise
Number
Highlights & Details
HellermannTyton H7P-N66-NA-M1 Fastener Screw fixing 211-60079 Bundle Ø range 12.50 mm (max) halogen-free, heat-stabilised Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 12.50 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
12.50 mm (max)
- Bundle Ø (max.)
12.50 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60079
- Dimensions
(W x WT x FH x F x R) 10 x 1.2 x 4.2 x 14 x 1.5 mm
- Width
10 mm
- RoHS-compliant
Yes
- Type
H7P-N66-NA-M1
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 531162 HellermannTyton H7P-N66-NA-M1 Fastener Screw fixing 211-60079 Bundle Ø range 12.50 mm (max) halogen-free, heat-stabilise
User & Safety Instructions
User & Safety Instructions 531162 HellermannTyton H7P-N66-NA-M1 Fastener Screw fixing 211-60079 Bundle Ø range 12.50 mm (max) halogen-free, heat-stabilise
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.




