
HellermannTyton H8P Fastener Screw fixing 211-60007 Bundle Ø range 14 mm (max) halogen-free, heat-stabilised Black 1 pc(
Number
Highlights & Details
Mounting clips polyamide HP
- Black
- Fastener
- Screw fixing
- Bundle Ø range 14 mm (max)
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2
- Product type
Fastener
- Features
halogen-free
heat-stabilised
- Fastening method
Screw fixing
- Bundle Ø range
14 mm (max)
- Bundle Ø (max.)
14 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.2 mm
- Mounting Ø (max.)
4.2 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-60007
- Dimensions
(W x WT x FH x F x R)
- Width
10 mm
- RoHS-compliant
Yes
- Type
H8P
- Material (details)
Polyamide 6.6 (PA66)
- Fire protection properties
Tilde UL94 V2
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term - +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 1199059 HellermannTyton H8P Fastener Screw fixing 211-60007 Bundle Ø range 14 mm (max) halogen-free, heat-stabilised Black 1 pc(
User & Safety Instructions
User & Safety Instructions 1199059 HellermannTyton H8P Fastener Screw fixing 211-60007 Bundle Ø range 14 mm (max) halogen-free, heat-stabilised Black 1 pc(
Description
Applications:
The high-quality plastic clips can be used as strain relief or for mounting cables or tubing. An example is the aerospace industry. They are especially suitable in this area due to their low weight and high reliability.



