
Number
Highlights & Details
Premium-PVC-insulation tape HelaTape Flex1000+
- White
- (L x W) 20 m x 19 mm
- Self-adhesive, Elastic
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Self-adhesive
Elastic
- Length
20 m
- Width
19 mm
- Thickness
0.18 mm
- Breakout force
35 N/10 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
White
- Carrier material
PVC
- Series
HelaTape Flex 1000+
- Type
HelaTape Flex 1000+
- Content
1 pc(s)
- Dim
(L x W) 20 m x 19 mm
- Discharge voltage
45 kV
- Material thickness
0.18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1519594 HellermannTyton HelaTape Flex 1000+ 710-10607 Electrical tape HelaTape Flex 1000+ White (L x W) 20 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1519594 HellermannTyton HelaTape Flex 1000+ 710-10607 Electrical tape HelaTape Flex 1000+ White (L x W) 20 m x 19 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape









