
Number
Highlights & Details
PVC-insulation tape HelaTape Flex 15
- Insulation tape in several colours
- Highly flexible with good adhesion level
- Flame retardant
- Suitable for mechanical and electrical applications up to 600 volts
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Flame-retardant
All-purpose
Highly flexible
- Length
10 m
- Width
15 mm
- Thickness
0.15 mm
- Breakout force
3.3 N/10 mm
- Max. temperature
+105 °C
- Factory colour
Green
- Carrier material
PVC
- Series
HelaTape Flex 15
- Type
HelaTape Flex 15
- Content
1 pc(s)
- Dim
(L x W) 10 m x 15 mm
- Discharge voltage
8 kV
- Material thickness
0.15 mm
- Temperature range
up to +105 °C
- Range of use
Household
Nativity scenes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541655 HellermannTyton HelaTape Flex 15 710-00103 Electrical tape HelaTape Flex 15 Green (L x W) 10 m x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541655 HellermannTyton HelaTape Flex 15 710-00103 Electrical tape HelaTape Flex 15 Green (L x W) 10 m x 15 mm 1 pc(s)
Description
Features
- Material: Polyvinylchloride, Colour: Green.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape











