
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Only 7 Set(s) available
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Red
- Material
Polyamide
Polyethylene (PE)
- Bundle diameter
75 mm
- Length
200 mm
- Width
12.5 mm
- Min. temperature
-20 °C
- Max. temperature
+75 °C
- Content
10 pc(s)
- Dim
(L x W) 200 mm x 12.5 mm
- Manufacturer part #
130-00014
- Type
130-00014
Documents & Downloads
Datasheet
Datasheet 2525300 HellermannTyton Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12.5 mm Red 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2525300 HellermannTyton Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 200 mm x 12.5 mm Red 10 pc(s)
Description
Main features: the hook-and-loop ties can be quickly and easily processed: without tools, without waste and without risk of injury! They are corrosion-free, resistant to aging and re-used, depending on the location of several hundred times. Applications TEXTIE hook-and-loop ties are particularly suitable for sensitive cable such as Fiber-optic cable, telecommunications cable and network cable bundling, without you having to do with the hook-and-loop tape is damaged, severed or angled slightly upwards. The reusable TEXTIE's offer is also an efficient solution in stage installations, in the sports sector and for pre-assembly of cable harnesses. In addition, there are also various applications in the office area, such as the bundling of PC and Hi Fi-Kabeln.
This text is machine translated.
This text is machine translated.


