
Number (Package size 10 pc(s))
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Polyamide
Polyethylene (PE)
- Bundle diameter
100 mm
- Length
330 mm
- Width
12.5 mm
- Min. temperature
-20 °C
- Max. temperature
+75 °C
- Content
10 pc(s)
- Dim
(L x W) 330 mm x 12.5 mm
- Manufacturer part #
130-00019
- Type
130-00019
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2525304 HellermannTyton Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 12.5 mm Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2525304 HellermannTyton Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 12.5 mm Black 10 pc(s)
Description
This text is machine translated.


