
Number
Highlights & Details
Fabric tape HelaTape Tex
- Green
- (L x W) 10 m x 19 mm
- High tensile strength, Writable, No-residue
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
High tensile strength
Writable
No-residue
- Length
10 m
- Width
19 mm
- Thickness
0.31 mm
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Factory colour
Green
- Adhesive type
Natural rubber
- Carrier material
Cotton, polyester fabric
- Series
HelaTape Tex
- Type
HTAPE-TEX-GN-19X10
- Content
1 pc(s)
- Dim
(L x W) 10 m x 19 mm
- Material thickness
0.3 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 651839 HellermannTyton HTAPE-TEX-GN-19X10 712-00203 Cloth tape HelaTape Tex Green (L x W) 10 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 651839 HellermannTyton HTAPE-TEX-GN-19X10 712-00203 Cloth tape HelaTape Tex Green (L x W) 10 m x 19 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape







