
Number
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
6.5 mm
- (Ø)
14.5 mm
- Dim
(Ø x H) 14.5 mm x 6.5 mm
- Terminal Ø (max.)
5 mm
- Mounting hole
8 mm
- Board thickness (max.)
1.5 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-02160
- Type
HV1216-PVC-BK-N1
- RoHS-compliant
Yes
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 548022 HellermannTyton HV1216-PVC-BK-N1 Cable grommet Terminal Ø (max.) 5 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548022 HellermannTyton HV1216-PVC-BK-N1 Cable grommet Terminal Ø (max.) 5 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)








