
Number
Highlights & Details
HellermannTyton HV1301-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
7 mm
- (Ø)
15.9 mm
- Dim
(Ø x H) 15.9 mm x 7 mm
- Terminal Ø (max.)
8 mm
- Mounting hole
11 mm
- Board thickness (max.)
1 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-03010
- Type
HV1301-PVC-BK-M1
- RoHS-compliant
Yes
- Material properties
anti-corrosive
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 541917 HellermannTyton HV1301-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541917 HellermannTyton HV1301-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)









