
HellermannTyton HV1608-PVC-GY-G1 N/A Terminal Ø (max.) 44 mm Board thickness (max.) 3 mm PVC Grey 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Grey
- Material
PVC
- Height
11 mm
- (Ø)
58 mm
- Dim
(Ø x H) 58 mm x 11 mm
- Terminal Ø (max.)
44 mm
- Mounting hole
52 mm
- Board thickness (max.)
3 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-06088
- Type
HV1608-PVC-GY-G1
- RoHS-compliant
Yes
- Material properties
anti-corrosive
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 541977 HellermannTyton HV1608-PVC-GY-G1 N/A Terminal Ø (max.) 44 mm Board thickness (max.) 3 mm PVC Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541977 HellermannTyton HV1608-PVC-GY-G1 N/A Terminal Ø (max.) 44 mm Board thickness (max.) 3 mm PVC Grey 1 pc(s)
Description
Hellermann Tyton grommets made of cadmium-free soft PVC or polyethylene are available in a wide range of designs and sizes. They are resistant to various minerals and environmental factors.
Hints
Applications: Hellermann Tyton grommets offer excellent mechanical protection wherever the routing and lead-out of wires and cables is required.








