
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.27
45
11% = € 0.03
€ 0.24
75
11% = € 0.03
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.27 / piece)
€ 4.05
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton HV2101A-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.3 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Bend relief
- Features
with bend relief
with strain relief
- Factory colour
Black
- Material
PVC
- (Ø)
13 mm
- Dim
(Ø) 13 mm
- Terminal Ø (max.)
5.3 mm
- Mounting hole
9 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
632-01020
- Type
HV2101A-PVC-BK-M1
- RoHS-compliant
Yes
- Material properties
insulated
- Material (details)
Soft PVC, cadmium-free
- Fire protection properties
Corresponds to UL94 V2
Documents & Downloads
Datasheet
Datasheet 531421 HellermannTyton HV2101A-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.3 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531421 HellermannTyton HV2101A-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.3 mm PVC Black 1 pc(s)
Description
HellermannTyton tension relief from cadmium free soft-PVC offers maximum strain relief and guarantees the tension free guidance. It offers good insulation features and is resistance to aging.
Hints
Applications: These bushings are often used at housing outputs as mechanical protection for cable and wires.







