
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.09
90
11% = € 0.01
€ 0.08
150
22% = € 0.02
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 2.70
plus VAT.
14-day return policy included
Highlights & Details
Protective cover
Our service for you
Technical specifications
- Product type
Protective cap
- Factory colour
Black
- Material
PVC
- Length
27 mm
- Width
10 mm
- Height
4 mm
- Dim
(L x W x H) 27 x 10 x 4 mm
- Clamp Ø
2 mm
- Terminal Ø (max.)
4 mm
- Min. temperature
-30 °C
- Max. temperature
60 °C
- Weight
0.5 g
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
631-08190
- Type
HV4819 PVC-FR BK 2000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1505903 HellermannTyton HV4819 PVC-FR BK 2000 Protective cap Terminal Ø (max.) 4 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1505903 HellermannTyton HV4819 PVC-FR BK 2000 Protective cap Terminal Ø (max.) 4 mm PVC Black 1 pc(s)







