
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.49
9
8% = € 0.04
€ 0.45
15
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 1.47
plus VAT.
14-day return policy included
Highlights & Details
Screw-mounted base LKC, KR, NY
- This text is machine translated.
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Features
heat-stabile
- Max. cable tie width
8 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Mounting Ø (min.)
5.50 mm
- Mounting Ø (max.)
5.50 mm
- Factory colour
Black
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
151-27010
- Dimensions
(L x W x H) 25 x 17 x 13.5 mm
- Width
17 mm
- Height
13.5 mm
- Length
25 mm
- RoHS-compliant
Yes
- Type
LKC-N66-BK-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541707 HellermannTyton LKC-N66-BK-C1 Cable mount Screw fixing 151-27010 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541707 HellermannTyton LKC-N66-BK-C1 Cable mount Screw fixing 151-27010 Black 1 pc(s)
Description
This screw-mounted base offers a compact design and a pronouncedly curved form, which enables secure positioning of wires and cable harnesses.
Hints
Applications: these mounting bases offer clear advantages wherever cables and wires have to be fixed securely or cable bundles with larger diameters are to be installed.







