
Number
Highlights & Details
HellermannTyton LKCSF1-N66-NA-C1 Cable mount Screw fixing 151-27219 Transparent 1 pc(s)
- Transparent
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Max. cable tie width
13 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Mounting Ø (min.)
6 mm
- Mounting Ø (max.)
6 mm
- Factory colour
Transparent
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
151-27219
- Dimensions
(L x W x H) 40 x 19 x 16 mm
- Width
19 mm
- Height
16 mm
- Length
40 mm
- RoHS-compliant
Yes
- Type
LKCSF1-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 547854 HellermannTyton LKCSF1-N66-NA-C1 Cable mount Screw fixing 151-27219 Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547854 HellermannTyton LKCSF1-N66-NA-C1 Cable mount Screw fixing 151-27219 Transparent 1 pc(s)







