
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.37
15
8% = € 0.03
€ 0.34
25
14% = € 0.05
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 1.85
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton MB1-N66-NA-C1 Cable mount Screw fixing 151-28119 Ecru 1 pc(s)
- Ecru
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Features
4x thread
- Max. cable tie width
2.6 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
2.90 mm
- Mounting Ø (max.)
2.90 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-28119
- Dimensions
(L x W x H) 12.5 x 8 x 3.5 mm
- Width
8 mm
- Height
3.5 mm
- Length
12.5 mm
- RoHS-compliant
Yes
- Type
MB1-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541733 HellermannTyton MB1-N66-NA-C1 Cable mount Screw fixing 151-28119 Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541733 HellermannTyton MB1-N66-NA-C1 Cable mount Screw fixing 151-28119 Ecru 1 pc(s)
Description
These bases are characterised by their compact and flat design. CTAM bases allow cable ties to be inserted from all 4 sides.
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.
Hints
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.





