
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.49
9
8% = € 0.04
€ 0.45
15
12% = € 0.06
€ 0.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 1.47
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton MB2-PA66-NA-C1 Cable mount Screw fixing 151-28219 Ecru 1 pc(s)
- Ecru
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant properties: in accordance with UL94 V2
- Product type
Cable mount
- Max. cable tie width
5 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
5 mm
- Mounting Ø (max.)
5 mm
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-28219
- Dimensions
(L x W x H) 20.5 x 12.5 x 3.3 mm
- Suitable for
Fastner
- Width
12.5 mm
- Height
3.3 mm
- Length
20.5 mm
- RoHS-compliant
Yes
- Type
MB2-PA66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 541747 HellermannTyton MB2-PA66-NA-C1 Cable mount Screw fixing 151-28219 Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541747 HellermannTyton MB2-PA66-NA-C1 Cable mount Screw fixing 151-28219 Ecru 1 pc(s)
Description
These bases are characterised by their compact and flat design. CTAM bases allow cable ties to be inserted from all 4 sides.
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.
Hints
Applications: Due to their small dimensions, these mounting bases are especially suitable for confined spaces, e.g. in device or apparatus construction device.





