
HellermannTyton MB3-N66-NA-C1 Cable mount Screw fixing 151-28359 4x thread, halogen-free, UV-proof, weather-proof Transp
Number
Highlights & Details
HellermannTyton MB3-N66-NA-C1 Cable mount Screw fixing 151-28359 4x thread, halogen-free, UV-proof, weather-proof Transparent 1 pc(s)
- Transparent
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive)
- Product type
Cable mount
- Features
4x thread
halogen-free
UV-proof
weather-proof
- Max. cable tie width
4.1 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-28359
- Dimensions
19 x 19 x 3.8 mm
- Suitable for
Fastner
- RoHS-compliant
Yes
- Type
MB3-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
w/o adhesive
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 548155 HellermannTyton MB3-N66-NA-C1 Cable mount Screw fixing 151-28359 4x thread, halogen-free, UV-proof, weather-proof Transp
User & Safety Instructions
User & Safety Instructions 548155 HellermannTyton MB3-N66-NA-C1 Cable mount Screw fixing 151-28359 4x thread, halogen-free, UV-proof, weather-proof Transp
Description
This text is machine translated.











