
Number
Highlights & Details
Fixing socket MB Series
- Ecru
- Cable mount
- Self-adhesive
Our service for you
Technical specifications
- Product type
Cable mount
- Features
halogen-free
- Max. cable tie width
4.40 mm
- Fastening method
Self-adhesive
- Material
PA 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-01558
- Width
19 mm
- Height
3.10 mm
- Length
19 mm
- RoHS-compliant
Yes
- Type
MB3APT-I-PA66-WH
Documents & Downloads
Datasheet
Datasheet 1881835 HellermannTyton MB3APT-I-PA66-WH Cable mount Self-adhesive 151-01558 halogen-free Ecru 1 pc(s)
Datasheet 1881835 HellermannTyton MB3APT-I-PA66-WH Cable mount Self-adhesive 151-01558 halogen-free Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1881835 HellermannTyton MB3APT-I-PA66-WH Cable mount Self-adhesive 151-01558 halogen-free Ecru 1 pc(s)
Information
Information 1881835 HellermannTyton MB3APT-I-PA66-WH Cable mount Self-adhesive 151-01558 halogen-free Ecru 1 pc(s)
Description
This text is machine translated.




