
HellermannTyton MB4CA/S/-N66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28449 4x thread, halogen-free Transparent
Number (Package size 100 pc(s))
HellermannTyton MB4CA/S/-N66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28449 4x thread, halogen-free Transparent 100 pc(s)
Highlights & Details
- Transparent
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
- Max. cable tie width
5.4 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.20 mm
- Mounting Ø (max.)
4.20 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
100 pc(s)
- Manufacturer part #
151-28449
- Dimensions
29 x 29 x 5.7 mm
- RoHS-compliant
Yes
- Type
MB4CA/S/-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
With adhesive
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 548179 HellermannTyton MB4CA/S/-N66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28449 4x thread, halogen-free Transparent
User & Safety Instructions
User & Safety Instructions 548179 HellermannTyton MB4CA/S/-N66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28449 4x thread, halogen-free Transparent
Description
Scope of delivery
- Supplied in a plastic box with window

