
Number
Highlights & Details
HellermannTyton MB5-N66-NA-C1 Cable mount Screw fixing 151-00324 4x thread, halogen-free Transparent 1 pc(s)
- Transparent
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive)
- Product type
Cable mount
- Features
4x thread
halogen-free
- Max. cable tie width
10 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.70 mm
- Mounting Ø (max.)
4.70 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-00324
- Dimensions
38 x 38 x 6.4 mm
- RoHS-compliant
Yes
- Type
MB5-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
w/o adhesive
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
Documents & Downloads
Datasheet
Datasheet 548191 HellermannTyton MB5-N66-NA-C1 Cable mount Screw fixing 151-00324 4x thread, halogen-free Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548191 HellermannTyton MB5-N66-NA-C1 Cable mount Screw fixing 151-00324 4x thread, halogen-free Transparent 1 pc(s)
Description
Applications: These bases are usually used in switch cabinet construction, industrial series production and in areas where the large base plate guarantees a secure fixing.











