Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable grommet
Ecru
Polyethylene (PE)
5 mm
9.6 mm
(Ø x H) 9.6 mm x 5 mm
5.4 mm
6.7 mm
1 mm
-10 °C
No
1 pc(s)
633-55039
OP1503-PE-NA-N1
Yes
PE
Corresponds to UL94 V2
-30 - +60 °C
User & Safety Instructions 547080 HellermannTyton OP1503-PE-NA-N1 Cable grommet Terminal Ø (max.) 5.4 mm Board thickness (max.) 1 mm Polyethylene (PE) Ecr