
HellermannTyton OP4828 PE NA 2000 Protective cap Terminal Ø (max.) 4 mm Polyethylene (PE) Transparent 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.08
90
-
€ 0.08
150
12% = € 0.01
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 2.40
plus VAT.
Highlights & Details
Protective cover
Our service for you
Technical specifications
- Product type
Protective cap
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Length
18 mm
- Width
3.4 mm
- Height
5.2 mm
- Dim
(L x W x H) 18 x 3.4 x 5.2 mm
- Clamp Ø
2.2 mm
- Terminal Ø (max.)
4 mm
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Weight
0.1 g
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
631-58289
- Type
OP4828 PE NA 2000
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1505908 HellermannTyton OP4828 PE NA 2000 Protective cap Terminal Ø (max.) 4 mm Polyethylene (PE) Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1505908 HellermannTyton OP4828 PE NA 2000 Protective cap Terminal Ø (max.) 4 mm Polyethylene (PE) Transparent 1 pc(s)




