
Number (Package size 50 pc(s))
Highlights & Details
Mounting base with pipe/hose holder, Wmax=8.8mm, black, 50pcs
- Black
- Cable mount
- Cable ties
- Bundle Ø range 5.20 up to 8 mm
Technical specifications
- Product type
Cable mount
- Features
UV-proof
weather-proof
- Fastening method
Cable ties
- Bundle Ø range
5.20 up to 8 mm
- Bundle diameter (min.)
5.20 mm
- Bundle Ø (max.)
8 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Black
- Halogen-free
Yes
- Content
50 pc(s)
- Manufacturer part #
151-04088
- Width
12 mm
- Height
25.1 mm
- Length
23 mm
- Type
QGDHC5.2-8.0M-PA66W-BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3315076 HellermannTyton QGDHC5.2-8.0M-PA66W-BK Cable mount Cable ties 151-04088 Bundle Ø range 5.20 up to 8 mm UV-proof, weather
User & Safety Instructions
User & Safety Instructions 3315076 HellermannTyton QGDHC5.2-8.0M-PA66W-BK Cable mount Cable ties 151-04088 Bundle Ø range 5.20 up to 8 mm UV-proof, weather
Description
This text is machine translated.
Features
- Quick and easy installation
- Adaptable design for different cable sizes and types
- Minimize cable damage and security risks to ensure reliable and durable solar systems

