
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
10
7% = € 0.08
€ 1.00
25
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton QM20-PA66-BK-C1 Cable mount Screw fixing 151-10911 4x thread, halogen-free Black 1 pc(s)
- Screwable or self-adhesive versions
- 4-way entry for Q-ties
- Perfect for combination with Q-ties
- Pre-assembly feature
- Ensures hold on Q-ties in difficult situations like vertical mounting positions
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
- Max. cable tie width
4 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+180 °C
- Mounting Ø (min.)
3.10 mm
- Mounting Ø (max.)
3.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-10911
- Width
20 mm
- Height
3.7 mm
- Length
20 mm
- RoHS-compliant
Yes
- Type
QM20-PA66-BK-C1
Documents & Downloads
Datasheet
Datasheet 542140 HellermannTyton QM20-PA66-BK-C1 Cable mount Screw fixing 151-10911 4x thread, halogen-free Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542140 HellermannTyton QM20-PA66-BK-C1 Cable mount Screw fixing 151-10911 4x thread, halogen-free Black 1 pc(s)
Description
Q-mounts allow a “4-way” entry for Q-ties and are available in a screwable or self adhesive version. Due of the special design of the mounting base, they offer a perfect solution in combination with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.
Features
- Material: Polyamide 6.6, Colour: Black.



