Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable mount
4x thread
4 mm
Screw fixing
Polyamide 6.6
-40 °C
+180 °C
3.10 mm
3.10 mm
Ecru
Yes
1 pc(s)
151-10901
20 mm
3.7 mm
20 mm
Yes
QM20-PA66-NA-C1
Datasheet 540824 HellermannTyton QM20-PA66-NA-C1 Cable mount Screw fixing 151-10901 4x thread Ecru 1 pc(s)
User & Safety Instructions 540824 HellermannTyton QM20-PA66-NA-C1 Cable mount Screw fixing 151-10901 4x thread Ecru 1 pc(s)