
HellermannTyton QM30-PA66-BK-C1 Cable mount Screw fixing 151-10912 4x thread, halogen-free Black 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
HellermannTyton QM30-PA66-BK-C1 Cable mount Screw fixing 151-10912 4x thread, halogen-free Black 1 pc(s)
- Screwable or self adhesive versions
- Perfect for combination with Q-ties
- 4-way entry for Q-tie
- Adhesive with high pull-off force
- Q-Mount base looks Q-tie in vertical position, means the hands are free to apply cables
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
- Max. cable tie width
5.1 mm
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+180 °C
- Mounting Ø (min.)
4.10 mm
- Mounting Ø (max.)
4.10 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-10912
- Width
30 mm
- Height
4.5 mm
- Length
30 mm
- RoHS-compliant
Yes
- Type
QM30-PA66-BK-C1
Documents & Downloads
Datasheet
Datasheet 542182 HellermannTyton QM30-PA66-BK-C1 Cable mount Screw fixing 151-10912 4x thread, halogen-free Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542182 HellermannTyton QM30-PA66-BK-C1 Cable mount Screw fixing 151-10912 4x thread, halogen-free Black 1 pc(s)
Description
Q-mounts allow a “4-way” entry for Q-ties and are available in a screwable or self adhesive version. Due of the special design of the mounting base, they offer a perfect solution in combination with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations, for example vertical mounting positions.
Features
- Material: Polyamide 6.6, Colour: Black.



