
HellermannTyton QM40APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01596 halogen-free, silicone-free Black 1
Number
Highlights & Details
Fixing socket series QM
- Black
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Product type
Cable mount
- Features
halogen-free
silicone-free
- Max. cable tie width
8.40 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
PA 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-01596
- Width
40 mm
- Height
5.50 mm
- Length
40 mm
- RoHS-compliant
Yes
- Type
QM40APT-I-PA66-BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1881831 HellermannTyton QM40APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01596 halogen-free, silicone-free Black 1
Datasheet 1881831 HellermannTyton QM40APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01596 halogen-free, silicone-free Black 1
User & Safety Instructions
User & Safety Instructions 1881831 HellermannTyton QM40APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01596 halogen-free, silicone-free Black 1
Information
Information 1881831 HellermannTyton QM40APT-I-PA66-BK Cable mount Self-adhesive, Screw fixing 151-01596 halogen-free, silicone-free Black 1
Description
This text is machine translated.

