
HellermannTyton QM40APT-I-PA66-NA Cable mount Self-adhesive, Screw fixing 151-01595 halogen-free, silicone-free Ecru 1 p
Number
Highlights & Details
Fixing socket series QM
- Ecru
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Product type
Cable mount
- Features
halogen-free
silicone-free
- Max. cable tie width
8.40 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
PA 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-01595
- Width
40 mm
- Height
5.50 mm
- Length
40 mm
- RoHS-compliant
Yes
- Type
QM40APT-I-PA66-NA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1881830 HellermannTyton QM40APT-I-PA66-NA Cable mount Self-adhesive, Screw fixing 151-01595 halogen-free, silicone-free Ecru 1 p
Datasheet 1881830 HellermannTyton QM40APT-I-PA66-NA Cable mount Self-adhesive, Screw fixing 151-01595 halogen-free, silicone-free Ecru 1 p
User & Safety Instructions
User & Safety Instructions 1881830 HellermannTyton QM40APT-I-PA66-NA Cable mount Self-adhesive, Screw fixing 151-01595 halogen-free, silicone-free Ecru 1 p
Information
Information 1881830 HellermannTyton QM40APT-I-PA66-NA Cable mount Self-adhesive, Screw fixing 151-01595 halogen-free, silicone-free Ecru 1 p
Description
This text is machine translated.

