1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cradle clip
Screw fixing
Polyvinylidene fluoride
-35 °C
+85 °C
Black
No
1 pc(s)
201-20020
(L1 x L2 x B1 x H) 22 x 29 x 23.8 x 3.2 mm
23.8 mm
29 mm
4.8 mm
Yes
R2-PVC-BK-D1
Clip PVC
Tilde UL94 V2
-35 - +85 ºC
-35 - +85 ºC °C
Datasheet 546185 HellermannTyton R2-PVC-BK-D1 Cradle clip 201-20020 Black 1 pc(s)
User & Safety Instructions 546185 HellermannTyton R2-PVC-BK-D1 Cradle clip 201-20020 Black 1 pc(s)