
Number
Highlights & Details
Spiral hose - packed
- For Standard Applications
Our service for you
Technical specifications
- Fire protection property: UL94 HB
- Product type
Spiral tube
- Bundle Ø (max.)
8 mm
- Factory colour
Grey
- Material
Polyethylene (PE)
- Dim
(Ø) 1.5 mm
- Bundle diameter (min.)
1.60 mm
- Bundle Ø range
1.60 up to 8 mm
- Manufacturer part #
161-41002
- Content
30 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPE1.5-PE-GY-30M
- (Ø)
1.5 mm
- Material (details)
Polyethylene (PE)
- Type
Packed
- Fire protection properties
In accordance with UL94 HB.
- Type
SBPE1.5
- Operating temperature
-60 - +90 °C, short-term up to +120 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547452 HellermannTyton SBPE1.5-PE-GY-30M Spiral tube 1.60 up to 8 mm Grey 30 m
User & Safety Instructions
User & Safety Instructions 547452 HellermannTyton SBPE1.5-PE-GY-30M Spiral tube 1.60 up to 8 mm Grey 30 m
Description
Spiral Hose - Type SBPE:
• Off Polyethylene (PE) with fire protection classification UL 94 HB for Standard applications (suchAs in the Cable assembly, and Cabinets in the circuit.
• Fire protection properties UL94 HB corresponds to the authorization for this slow burning Plastic.


