
Highlights & Details
Detectable Spiral Binding
- Blue
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
8 mm
- Factory colour
Blue
- Material
Polyethylene (PE)
- Bundle diameter (min.)
1.60 mm
- Bundle Ø range
1.60 up to 8 mm
- Manufacturer part #
161-46000
- Content
Sold per metre
- Features
Halogen-free
Detectable
- Max. length sold by the metre
30 m
- RoHS-compliant
Yes
- Max. temperature
+80 °C
- Min. temperature
-60 °C
- Type
SBPEMC1.5-PE-BU-30M
- Material (details)
Polyethylene (PE),
Stainless Steel (SS)
- Temperature range
-60 to +80 °C,
intermittent +120 °C
Documents & Downloads
Datasheet
Datasheet 1317851 HellermannTyton 161-46000 SBPEMC1.5-PE-BU-30M Spiral tube 1.60 up to 8 mm Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1317851 HellermannTyton 161-46000 SBPEMC1.5-PE-BU-30M Spiral tube 1.60 up to 8 mm Blue Sold per metre
Description
Features
• High metal-content for reliable detection with standard detection equipment
• Stainless steel preserves resistance to corrosion
• Blue colour for enhanced visibility
• Ideal solution for bundling and protecting cables and hoses
• Highly flexible
• Suitable for retro-fitting


