
HellermannTyton SNP1(E)-POM-NA-C1 Fastener Screw fixing 060-19000022 Bundle Ø range 5.80 up to 6.50 mm self-locking, res
Number
Highlights & Details
HellermannTyton SNP1(E)-POM-NA-C1 Fastener Screw fixing 060-19000022 Bundle Ø range 5.80 up to 6.50 mm self-locking, resealable Ecru 1 pc(s)
- Ecru
- Fastener
- Screw fixing
- Bundle Ø range 5.80 up to 6.50 mm
Our service for you
Technical specifications
- Product type
Fastener
- Features
self-locking
resealable
- Fastening method
Screw fixing
- Bundle Ø range
5.80 up to 6.50 mm
- Bundle diameter (min.)
5.80 mm
- Bundle Ø (max.)
6.50 mm
- Material
Polyoxymethylene
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Factory colour
Ecru
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
060-19000022
- Dimensions
(W (Min) x W (Max) x W2 x WT) 8.1 x 11.5 x 3.8 x 1 mm
- RoHS-compliant
Yes
- Type
SNP1(E)-POM-NA-C1
- Material (details)
Polyacetal
- Operating temperature
-40 - + 85 °V
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 540331 HellermannTyton SNP1(E)-POM-NA-C1 Fastener Screw fixing 060-19000022 Bundle Ø range 5.80 up to 6.50 mm self-locking, res
User & Safety Instructions
User & Safety Instructions 540331 HellermannTyton SNP1(E)-POM-NA-C1 Fastener Screw fixing 060-19000022 Bundle Ø range 5.80 up to 6.50 mm self-locking, res






