
Number
HellermannTyton TEXTIE-5M-PA/PP-BK-I Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 5000 mm x 12.5 mm Black 5 m
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Polyamide
Polyethylene (PE)
- Length
5000 mm
- Width
12.5 mm
- Min. temperature
-20 °C
- Max. temperature
+75 °C
- Content
5 m
- Dim
(L x W) 5000 mm x 12.5 mm
- Manufacturer part #
130-00020
- Type
TEXTIE-5M-PA/PP-BK-I
Documents & Downloads
Datasheet
Datasheet 540405 HellermannTyton TEXTIE-5M-PA/PP-BK-I Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 5000 mm x 12.5 mm Bl
User & Safety Instructions
User & Safety Instructions 540405 HellermannTyton TEXTIE-5M-PA/PP-BK-I Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 5000 mm x 12.5 mm Bl
Description
The Hook-and-loop ties can be quickly and easily processed: without tools, without waste and without risk of injury! They are corrosion-free, resistant to aging and re-used, depending on the location of several hundred times. Applications TEXTIE hook-and-loop ties are particularly suitable for sensitive cable such as Fiber-optic cable, telecommunications cable and network cable bundling, without you having to do with the hook-and-loop tape is damaged, severed or angled slightly upwards. The reusable TEXTIE's offer is also an efficient solution in stage installations, in the sports sector and for pre-assembly of cable harnesses. In addition, there are also various applications in the office area, such as the bundling of PC and Hi Fi-Kabeln.
This text is machine translated.


