
Number
Highlights & Details
HellermannTyton TY8H1S-N66-NA-C1 Cable mount Screw fixing, Self-adhesive 151-12819 Bundle Ø range 3 mm (max) + acrylate glue Ecru 1 pc(s)
- Screwable or self adhesive
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive).
- Temperature range adhesive: up to +105 °C
- Product type
Cable mount
- Features
+ acrylate glue
- Fastening method
Screw fixing
Self-adhesive
- Bundle Ø range
3 mm (max)
- Bundle Ø (max.)
3 mm
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
3.20 mm
- Mounting Ø (max.)
3.20 mm
- Factory colour
Ecru
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
151-12819
- Dimensions
(L x W x H) 26 x 23 x 6.5 mm
- Width
23 mm
- Height
6.5 mm
- Length
26 mm
- RoHS-compliant
Yes
- Type
TY8H1S-N66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Operating temperature
-40 - +85 ºC, short-term - +105 °C (500 h)
- Temperature range
-40 - +85 ºC, short-term +105 °C (500 h) °C
Documents & Downloads
Datasheet
Datasheet 541951 HellermannTyton TY8H1S-N66-NA-C1 Cable mount Screw fixing, Self-adhesive 151-12819 Bundle Ø range 3 mm (max) + acrylate
User & Safety Instructions
User & Safety Instructions 541951 HellermannTyton TY8H1S-N66-NA-C1 Cable mount Screw fixing, Self-adhesive 151-12819 Bundle Ø range 3 mm (max) + acrylate








