
HellermannTyton WIC1-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2 up to 2.80 mm 561-0110
Number (Package size 200 pc(s))
Highlights & Details
Single wire marking series WIC
- No. of markers: 200
- Imprint: 0 - 9
Technical specifications
- Flame retardant in accordance with UL94 V0
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 3 x 5 x 6.4 mm
- Imprint
0 - 9
- Type
Numbers
- Series
WIC1
- Suitable for
HellermannTyton WIC
- Factory colour
Yellow
- Material
Polyamide
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
2.80 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Features
halogen-free
+ latches
Retrofittable
- No. of markers
200
- Outside diameter range
2 up to 2.80 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
561-01101
- Content
200 pc(s)
- Width
5 mm
- Height
6.4 mm
- Length
3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1486610 HellermannTyton WIC1-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2 up to 2.80 mm 561-0110
User & Safety Instructions
User & Safety Instructions 1486610 HellermannTyton WIC1-0-9-PA-YE-T1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 2 up to 2.80 mm 561-0110




