
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
4 x
4 mm²
4 x 4 mm²
highly flexible
11.60 mm
Black
100 m
500 V
300 V
2000 V
No
No
11017578
PVC
-40 °C
+70 °C
-30 °C
+70 °C
Plain copper, class 6
11017578
User & Safety Instructions 2467496 HELU 11017578 Speaker cable 4 x 4 mm² Black 100 m
Conformity certificate 2467496 HELU 11017578 Speaker cable 4 x 4 mm² Black 100 m