
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
Sold per metre
16 mm²
Polyvinyl chloride
highly flexible
LiFY
8.80 mm
750 V
No
No
15095
Black
Copper stranded conductor, extra-fine strand
100 m
Yes
450 V
3000 V
1 x 16 mm²
+80 °C
-15 °C
LIFY
Datasheet 1524611 HELU 15095 Wire LiFY 1 x 16 mm² Black Sold per metre
User & Safety Instructions 1524611 HELU 15095 Wire LiFY 1 x 16 mm² Black Sold per metre